Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | R @ Current | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,860 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | - | ±25% | - | - | 0.591" (15.00mm) | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,092 In Stock | 1 : ¥23.40000 Tray | Tray | Active | 60 Ohms | ±30% | - | - | 0.531" (13.50mm) | 0.197" (5.00mm) | Automotive | AEC-Q200 | cURus | |||
2,614 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | 10 Ohms | ±20% | 3 A | 275 mOhms | 0.512" (13.00mm) | 0.295" (7.50mm) | - | - | - | |||
37,197 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | 33 Ohms | ±20% | 2.5 A | - | 0.591" (15.00mm) | 0.295" (7.50mm) | - | - | UL | |||
33,694 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | 120 Ohms | ±25% | 4 A | 750 mOhms | 0.906" (23.00mm) | 0.307" (7.80mm) | - | - | UL |