Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4 A | |
R @ Current | 750 mOhms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
5 | ¥23.33200 | ¥116.66 |
25 | ¥20.91520 | ¥522.88 |
50 | ¥17.69700 | ¥884.85 |
100 | ¥14.47880 | ¥1,447.88 |
250 | ¥14.16192 | ¥3,540.48 |