Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7 A | |
R @ Current | 75 mOhms | |
Diameter | 0.689" (17.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.56300 | ¥85.63 |
200 | ¥5.90365 | ¥1,180.73 |
1,000 | ¥4.28026 | ¥4,280.26 |
5,000 | ¥3.83749 | ¥19,187.45 |
10,000 | ¥3.68990 | ¥36,899.00 |