B3WN-6002 | |
---|---|
DigiKey Part Number | SW425CT-ND - Cut Tape (CT) SW425TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3WN-6002 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3WN-6002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.70920 | ¥167.73 |
100 | ¥5.82650 | ¥582.65 |
250 | ¥5.30156 | ¥1,325.39 |
500 | ¥4.91488 | ¥2,457.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.55595 | ¥4,555.95 |
3,000 | ¥4.14179 | ¥12,425.37 |
5,000 | ¥3.86568 | ¥19,328.40 |
10,000 | ¥3.58957 | ¥35,895.70 |