Position, Proximity, Speed (Modules) - Industrial

Results: 2
Series
5510055505
Type
Hall Effect SensorHall Effect Switch
Output Type
DigitalVoltage
Actuator Material
Ferrous Metals, Gear ToothMagnet, South Pole
Frequency
10 kHz15 kHz
Voltage - Supply
2.7V ~ 24V4.75V ~ 24V
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C
Package / Case
Flange MountModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Frequency
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
55100
55100-3H-02-A
SENSOR HALL VOLTAGE WIRE LEADS
Littelfuse Inc.
6,720
In Stock
1 : ¥80.08000
Bulk
Bulk
Active
Hall Effect Switch
Voltage
Magnet, South Pole
Wire Leads
10 kHz
2.7V ~ 24V
-
-
-40°C ~ 100°C
Module
55505
55505-00-02-A
SENSOR HALL DIGITAL WIRE LEADS
Littelfuse Inc.
1,523
In Stock
1 : ¥247.05000
Bulk
Bulk
Active
Hall Effect Sensor
Digital
Ferrous Metals, Gear Tooth
Wire Leads
15 kHz
4.75V ~ 24V
-
-
-40°C ~ 125°C
Flange Mount
Showing
of 2

Position, Proximity, Speed (Modules) - Industrial


Industrial Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS. These are made for use in an industrial setting.