Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock 303 Factory | 1 : ¥1,072.53000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 6.5A | 150W | 3 kV | ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL | |||
52 In Stock 8 Factory | 1 : ¥1,231.39000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 13A | 150W | 3 kV | ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL | |||
12 In Stock | 1 : ¥1,237.46000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 21A | 105W | 3 kV | ITE (Commercial) | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL | |||
1 In Stock | 1 : ¥1,151.92000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 3.3A | 158W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL | |||
1 In Stock | 1 : ¥1,187.96000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 10A | 150W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL |