S8FS-G15005CD | |
---|---|
DigiKey Part Number | Z7852-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G15005CD |
Description | AC/DC DIN RAIL SUPPLY 5V 105W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G15005CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 105W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,237.46000 | ¥1,237.46 |
10 | ¥1,198.77900 | ¥11,987.79 |
25 | ¥1,160.11120 | ¥29,002.78 |
50 | ¥1,063.43560 | ¥53,171.78 |