PFP-100N2 | |
---|---|
DigiKey Part Number | Z2611-ND |
Manufacturer | |
Manufacturer Product Number | PFP-100N2 |
Description | DIN RAIL 35X16MM SLOTTED ALUM 1M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.630" H (35.00mm x 16.00mm) Slotted Aluminum 39.370" (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PFP-100N2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.630" H (35.00mm x 16.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Aluminum | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.21000 | ¥179.21 |
10 | ¥170.25400 | ¥1,702.54 |
25 | ¥161.29520 | ¥4,032.38 |
40 | ¥152.33325 | ¥6,093.33 |
80 | ¥143.37300 | ¥11,469.84 |
230 | ¥134.41200 | ¥30,914.76 |
500 | ¥125.45126 | ¥62,725.63 |