S8FS-G15015CD | |
---|---|
DigiKey Part Number | Z10419-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G15015CD |
Description | AC/DC DIN RAIL SUPPLY 15V 150W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 150W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,187.96000 | ¥1,187.96 |
10 | ¥1,146.98400 | ¥11,469.84 |
25 | ¥1,126.50000 | ¥28,162.50 |
50 | ¥1,089.63320 | ¥54,481.66 |