Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
667 In Stock 3,277 Factory | 1 : ¥506.87000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 1.2A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | |||
57 In Stock 10 Factory | 1 : ¥651.45000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.5A | 30W | 3 kV | ITE (Commercial) | 82% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | |||
128 In Stock 57 Factory | 1 : ¥683.38000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 30W | 3 kV | ITE (Commercial) | 79% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | |||
141 In Stock 586 Factory | 1 : ¥687.90000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.3A | 30W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | |||
491 In Stock 771 Factory | 1 : ¥738.80000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 88% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | |||
59 In Stock 202 Factory | 1 : ¥762.69000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 5A | 60W | 3 kV | ITE (Commercial) | 85% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | |||
3,217 In Stock 909 Factory | 1 : ¥869.17000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
52 In Stock 12 Factory | 1 : ¥1,231.39000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 13A | 150W | 3 kV | ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL | |||
42 In Stock 200 Factory | 1 : ¥1,519.14000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm) | CE, cULus, cURus, VDE | |||
163 In Stock 84 Factory | 1 : ¥1,691.96000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
695 In Stock 102 Factory | 1 : ¥1,799.92000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
530 In Stock 103 Factory | 1 : ¥2,141.20000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
30 In Stock 69 Factory | 1 : ¥2,155.89000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 14A | 300W | 3 kV | ITE (Commercial) | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 6.69" L x 1.67" W x 4.02" H (170.0mm x 42.5mm x 102.0mm) | CE, cURus, TUV, UL | |||
556 In Stock 36 Factory | 1 : ¥2,159.92000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.81" L x 1.50" W x 4.88" H (122.2mm x 38.0mm x 124.0mm) | CE, cURus, TUV | |||
314 In Stock 110 Factory | 1 : ¥2,208.03000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
46 In Stock 47 Factory | 1 : ¥2,771.88000 Bulk | Bulk | Active | AC or DC | 1 | 170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase) | 240V | 350V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.39" L x 2.17" W x 4.88" H (111.4mm x 55.0mm x 124.0mm) | CE, cURus, RCM, TUV, UL | |||
33 In Stock 16 Factory | 1 : ¥3,267.17000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 7.5A | 180W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 2.95" W x 4.53" H (125.3mm x 75.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
40 In Stock 28 Factory | 1 : ¥3,760.75000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
52 In Stock 40 Factory | 1 : ¥3,780.29000 Bulk | Bulk | Active | AC or DC | 1 | 170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase) | 240V | 350V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.39" L x 2.56" W x 4.88" H (111.4mm x 65.0mm x 124.0mm) | CE, cURus, RCM, TUV, UL | |||
112 In Stock 37 Factory | 1 : ¥3,834.64000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | |||
52 In Stock 54 Factory | 1 : ¥5,474.79000 Bulk | Bulk | Active | AC or DC | 1 | 170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase) | 240V | 350V | 24V | - | - | - | - | - | 40A | 960W | 3 kV | ITE (Commercial) | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 4.39" L x 4.65" W x 4.88" H (111.4mm x 118.0mm x 124.0mm) | CE, cURus, RCM, TUV, UL | |||
30 In Stock | 1 : ¥495.30000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | |||
216 In Stock 722 Factory | 1 : ¥512.70000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 650mA | 15W | 3 kV | ITE (Commercial) | 80% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | |||
86 In Stock 6 Factory | 1 : ¥554.24000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.43" W x 3.23" H (99.0mm x 36.2mm x 82.0mm) | CE, cURus, TUV, UL | |||
167 In Stock 24 Factory | 1 : ¥634.29000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.5A | 30W | 3 kV | ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.43" W x 3.23" H (99.0mm x 36.2mm x 82.0mm) | CE, cURus, TUV, UL |