Industrial, DIN Rail Power Supplies

Results: 12
Packaging
BoxBulk
Product Status
ActiveObsolete
Current - Output (Max)
7.5A10A20A
Size / Dimension
4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm)4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
S8VS-24024
S8VS-24024B
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
40
In Stock
28
Factory
1 : ¥3,760.75000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
S8VS-24024
S8VS-24024A
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
112
In Stock
37
Factory
1 : ¥3,834.64000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
S8VS-24024
S8VS-24024AP
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
92
In Stock
18
Factory
1 : ¥3,902.37000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
S8VS-24024BE
S8VS-24024BE
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
1
In Stock
1 : ¥3,579.97000
Box
Box
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
S8VS-24024BP
S8VS-24024BP
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
1
In Stock
1 : ¥3,760.75000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm)
CE, cULus, cURus, VDE
AC/DC DIN RAIL SUPPLY 24V 240W
S8VS-24024BE-F
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥4,073.62000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
AC/DC DIN RAIL SUPPLY 24V 240W
S8VS-24024BP-F
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥4,424.67000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
7.5A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
AC/DC DIN RAIL SUPPLY 24V 240W
S8VS-24024B-F
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥4,424.67000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
7.5A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
AC/DC DIN RAIL SUPPLY 24V 240W
S8VS-24024AP-F
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥4,885.41000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
AC/DC DIN RAIL SUPPLY 24V 240W
S8VS-24024A-F
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : ¥4,885.41000
Bulk
Bulk
Active
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
20A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.2mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
S8VS-24024
S8VS-24024
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
AC/DC DIN RAIL SUPPLY 24V 240W
S8VS-24024-F
AC/DC DIN RAIL SUPPLY 24V 240W
Omron Automation and Safety
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
100 ~ 240 VAC
24V
-
-
-
-
-
10A
240W
3 kV
ITE (Commercial)
80%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm)
CE, cULus, cURus, VDE
Showing
of 12

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.