Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,217 In Stock 909 Factory | 1 : ¥869.17000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cULus, cURus, VDE | |||
1 In Stock | 1 : ¥1,151.92000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cULus, cURus, TUV |