Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,855 In Stock | 1 : ¥143.34000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 2.4A | 12W | 4 kV | Industrial, ITE (Commercial) | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
50 In Stock | 1 : ¥145.97000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.5A | 30W | - | Industrial, ITE (Commercial) | 88% | -20°C ~ 50°C | Adjustable Output, IP20 | 3.54" L x 1.38" W x 2.28" H (90.0mm x 35.0mm x 58.0mm) | BSMI, CE, EAC, TUV, UL | 508; 60950-1 | |||
18 In Stock | 1 : ¥179.30000 Bag | Bag | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CE, cURus | 62368-1 | |||
0 In Stock 160 Factory Check Lead Time | 1 : ¥240.55000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 2.1A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock | 1 : ¥115.86000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CB, CE, cURus | 62368-1 |