Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥103.00000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 750mA | 36W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥103.00000 Bulk | Bulk | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥103.00000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 82% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥115.86000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥115.86000 Tray | Tray | Not For New Designs | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | CB, CE, cURus | 62368-1 |