Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,863 In Stock | 1 : ¥143.34000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 2.4A | 12W | 4 kV | Industrial, ITE (Commercial) | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
4,566 In Stock | 1 : ¥144.00000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | Industrial, ITE (Commercial) | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
406 In Stock | 1 : ¥145.23000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 1A | 15W | 4 kV | Industrial, ITE (Commercial) | 85.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
56 In Stock | 1 : ¥145.23000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | Industrial, ITE (Commercial) | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
80 In Stock | 1 : ¥131.36000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 320mA | 15W | 4 kV | Industrial, ITE (Commercial) | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV |