Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854 In Stock | 1 : ¥147.61000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1A | 24W | 3 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
777 In Stock | 1 : ¥322.56000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
640 In Stock | 1 : ¥578.46000 Box | Box | Active | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cURus, TUV | - | |||
540 In Stock | 1 : ¥773.28000 Box | Box | Active | AC or DC | 1 | 340 ~ 550 VAC (3 Phase) | 480V | 780V | 24V | - | - | - | - | - | 10A | 240W | 4.87 kV | Laboratory | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CE, EAC, TUV, UL | - | |||
948 In Stock | 1 : ¥980.17000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
471 In Stock | 1 : ¥1,202.00000 Box | Box | Active | AC | 1 | 340 ~ 550 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus | - | |||
146 In Stock | 1 : ¥1,283.27000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
95 In Stock 54 Factory | 1 : ¥1,395.42000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 4 kV | ITE (Commercial) | 91% | -25°C ~ 80°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.52" L x 4.62" W x 4.76" H (140.0mm x 117.3mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
126 In Stock | 1 : ¥1,444.10000 Box | Box | Active | AC or DC | 1 | 180 ~ 550 VAC (2 Phase) | 254V | 780V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, UL | - | |||
91 In Stock | 1 : ¥2,121.41000 Box | Box | Active | AC or DC | 1 | 340 ~ 550 VAC (3 Phase) | 480V | 780V | 48V | - | - | - | - | - | 20A | 960W | 3 kV | Industrial, ITE (Commercial) | 94.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | CB, CE, cULus | - | |||
79 In Stock | 1 : ¥2,215.01000 Box | Box | Active | AC or DC | 1 | 180 ~ 264 VAC | 254V | 370V | 24V | - | - | - | - | - | 40A | 960W | 3 kV | Industrial, ITE (Commercial) | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | CB, CE, cURus, TUV | - | |||
40 In Stock 105 Factory | 1 : ¥2,753.90000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 65°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 10.04" L x 4.62" W x 4.76" H (255.0mm x 117.30mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
301 In Stock 79 Factory | 1 : ¥3,563.11000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 40A | 960W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 7.09" L x 3.74" W x 4.92" H (180.0mm x 95.0mm x 125.0mm) | CE, TUV, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥576.08000 Box | Box | Active | AC or DC | 1 | 180 ~ 550 VAC (2 Phase) | 254V | 780V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus | - | |||
0 In Stock | 1 : ¥2,527.39000 Box | Box | Not For New Designs | AC or DC | 1 | 85 ~ 277 VAC | 120V | 390V | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial), Laboratory | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input | 5.41" L x 4.92" W x 5.28" H (137.5mm x 125.0mm x 134.0mm) | - | 61010-1; 62368-1 |