Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
677 In Stock | 1 : ¥1,168.01000 Box | Box | Active | AC | 1 | 340 ~ 550 VAC (3 Phase) | 48V | - | - | - | - | - | 10A | 480W | 3 kV | Industrial, ITE (Commercial) | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus | |||
469 In Stock | 1 : ¥1,260.62000 Box | Box | Active | AC | 1 | 340 ~ 550 VAC (3 Phase) | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus |