Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock 105 Factory | 1 : ¥2,753.90000 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 65°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 10.04" L x 4.62" W x 4.76" H (255.0mm x 117.30mm x 121.0mm) | CB Scheme, CE, CSA, EAC, EN, SIQ, UL | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥3,193.77558 Bulk | Bulk | Active | AC | 1 | 320 ~ 600 VAC (3 Phase) | 24V | - | - | - | - | - | 40A | 960W | 4 kV | ITE (Commercial) | 92% | -25°C ~ 65°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 10.04" L x 4.62" W x 4.76" H (255.0mm x 117.30mm x 121.0mm) | CB, CE, CSA, cULus, cURus | - |