PYBE30-Q24-S12-DIN | |
---|---|
DigiKey Part Number | 102-6032-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q24-S12-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 30W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PYBE30-Q24-S12-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.94000 | ¥329.94 |
5 | ¥311.07400 | ¥1,555.37 |
10 | ¥303.28400 | ¥3,032.84 |
25 | ¥293.27000 | ¥7,331.75 |
40 | ¥288.26475 | ¥11,530.59 |
80 | ¥281.03513 | ¥22,482.81 |
230 | ¥270.36700 | ¥62,184.41 |