Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥2,328.55000 Box | Box | Active | AC or DC | 1 | 180 ~ 264 VAC | 254V | 370V | 24V | - | - | - | - | - | 40A | 960W | 3 kV | Industrial, ITE (Commercial) | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | 5.91" L x 4.33" W x 4.93" H (150.0mm x 110.0mm x 125.2mm) | CB, CE, cURus, TUV | |||
74 In Stock | 1 : ¥280.04000 Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 12V | - | - | - | - | - | 6.3A | 76W | 3 kV | Industrial, ITE (Commercial) | 85.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥911.04000 Bulk | Bulk | Active | DC | 1 | - | 16.8V | 33.6V | 48V | - | - | - | - | - | 5A | 240W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CE, EAC |