Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥473.46000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 5V | - | - | - | - | - | 5A | 25W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE | |||
345 In Stock | 1 : ¥789.13000 Bulk | Bulk | Active | AC | 1 | 85 ~ 132 VAC, 176 ~ 264 VAC | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm) | CE | |||
16 In Stock 31 Factory | 1 : ¥1,588.27000 Box | Box | Active | AC | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 3 kV | Industrial, ITE (Commercial) | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.92" L x 3.31" W x 4.88" H (125.0mm x 84.0mm x 124.0mm) | - | |||
3 In Stock 31 Factory | 1 : ¥1,962.96000 Bulk | Bulk | Active | AC | 1 | 340 ~ 575 VAC (3 Phase) | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 91% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | CE | |||
0 In Stock 77 Factory Check Lead Time | 1 : ¥3,511.74000 Bulk | Bulk | Active | AC | 1 | 340 ~ 575 VAC (3 Phase) | 48V | - | - | - | - | - | 20A | 960W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 71°C (With Derating) | Adjustable Output, Load Sharing | 10.86" L x 4.97" W x 4.68" H (275.8mm x 126.2mm x 4.41mm) | CE |