Industrial, DIN Rail Power Supplies

Results: 5
Series
QuintUNO
Packaging
BoxBulk
Input Type
ACAC or DC
AC Voltage - Input
85 ~ 264 VAC100 ~ 240 VAC100 ~ 250 VAC
Current - Output (Max)
5A6.25A10A20A
Power (Watts)
120W150W240W480W
Voltage - Isolation
3 kV4 kV
Efficiency
89%90%92%94%
Features
Adjustable Output, IP20, Load Sharing, Universal InputAdjustable Output, Load SharingAdjustable Output, Load Sharing, IP20IP20, Load Sharing, Universal Input
Size / Dimension
4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm)4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm)4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm)4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm)
Approval Agency
CB, cULus, cURusCSA, cUL, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
UNO Series
2904376
AC/DC DIN RAIL SUPPLY 24V 150W
Phoenix Contact
197
In Stock
785
Factory
1 : ¥925.90000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
6.25A
150W
3 kV
ITE (Commercial)
94%
-25°C ~ 70°C (With Derating)
IP20, Load Sharing, Universal Input
4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm)
CB, cULus, cURus
2904600
2904600
AC/DC DIN RAIL SUPPLY 24V 120W
Phoenix Contact
134
In Stock
1,951
Factory
1 : ¥1,536.55000
Box
Box
Active
AC
1
100 ~ 250 VAC
-
-
24V
-
-
-
-
-
5A
120W
4 kV
ITE (Commercial)
89%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm)
CSA, cUL, cURus
QUINT-40 SERIES
2866750
AC/DC DIN RAIL SUPPLY 24V 120W
Phoenix Contact
747
In Stock
4,371
Factory
1 : ¥1,814.28000
Box
Box
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
5A
120W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm)
CB, cULus, cURus
2866763
2866763
AC/DC DIN RAIL SUPPLY 24V 240W
Phoenix Contact
640
In Stock
1 : ¥2,399.81000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
90V
350V
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
92%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)
CB, cULus, cURus
2904602
2904602
AC/DC DIN RAIL SUPPLY 24V 480W
Phoenix Contact
444
In Stock
2,468
Factory
1 : ¥2,639.21000
Box
Box
Active
AC
1
100 ~ 250 VAC
-
-
24V
-
-
-
-
-
20A
480W
4 kV
ITE (Commercial)
94%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, IP20
4.92" L x 2.75" W x 5.12" H (125.0mm x 70.0mm x 130.0mm)
CSA, cUL, cURus
Showing
of 5

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.