SCL3300-D01-1

DigiKey Part Number
490-18217-2-ND - Tape & Reel (TR)
490-18217-1-ND - Cut Tape (CT)
490-18217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCL3300-D01-1
Description
3-AXIS HIGH PERFORMANCE INCLINOM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y, Z Axis 70Hz Bandwidth 12-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
SCL3300-D01-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Axis
X, Y, Z
Measuring Range
±90°
Sensitivity
-
Bandwidth
70Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
12-SMD, Flat Lead
Operating Temperature
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥412.05000¥412.05
10¥343.40700¥3,434.07
25¥304.16000¥7,604.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥294.34950¥29,434.95
Manufacturers Standard Package