ADIS16201CCCZ | |
---|---|
DigiKey Part Number | ADIS16201CCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16201CCCZ |
Description | IMU ACCEL/INCLINE SPI 16LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X or Y Axis 2.25kHz Bandwidth 16-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16201CCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 2.25kHz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 16-BFLGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥799.54000 | ¥799.54 |
10 | ¥673.29600 | ¥6,732.96 |
25 | ¥631.21520 | ¥15,780.38 |
80 | ¥610.17588 | ¥48,814.07 |