IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥766.52000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
150 In Stock | 1 : ¥296.36000 Tube | - | Tube | Active | Trench Field Stop | Single | 1200 V | 124 A | 379 W | 2.1V @ 15V, 75A | 200 µA | 4.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | ||
189 In Stock | 1 : ¥1,215.34000 Tube | - | Tube | Active | Trench Field Stop | Dual, Common Source | 700 V | 400 A | 1500 W | 2.3V @ 15V, 400A | 100 µA | 18000 pF @ 25 V | Standard | No | -40°C ~ 175°C (TJ) | Chassis Mount | Module | PG-MDIP-14-1 | ||
294 In Stock | 1 : ¥260.32000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 25 µA | 4.1 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
193 In Stock | 1 : ¥334.13000 Bulk | Bulk | Active | Trench | Single | 1200 V | 187 A | 890 W | 2.55V @ 15V, 100A | 100 µA | 6.15 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
215 In Stock | 1 : ¥293.24000 Tube | - | Tube | Active | Trench Field Stop | Single Chopper | 1200 V | 68 A | 291 W | 2.8V @ 15V, 50A | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
129 In Stock | 1 : ¥293.24000 Tube | - | Tube | Active | Trench Field Stop | Single Chopper | 1200 V | 68 A | 291 W | 2.8V @ 15V, 50A | 50 µA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
116 In Stock | 1 : ¥354.73000 Tube | Tube | Active | PT | Single | 1200 V | 75 A | 329 W | 3.9V @ 15V, 45A | 750 µA | 4 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
97 In Stock | 1 : ¥267.71000 Bulk | - | Bulk | Active | Trench Field Stop | Single | 1200 V | 100 A | 416 W | 2.1V @ 15V, 75A | 5 mA | 5.34 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | SOT-227 | ||
6 In Stock | 1 : ¥232.00000 Tube | - | Tube | Active | - | Single | 600 V | 100 A | 500 W | 1.5V @ 15V, 100A | 100 µA | 6.69 nF @ 10 V | DC | No | -40°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | ||
0 In Stock Check Lead Time | 1 : ¥236.68000 Tube | Tube | Active | PT | Single | 650 V | 215 A | 750 W | 2.1V @ 15V, 110A | 50 µA | 3.65 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥428.04000 Tube | Tube | Active | PT | Single | 1200 V | 380 A | 1070 W | 1.7V @ 15V, 140A | 25 µA | 8.3 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥299.24000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 50 µA | 4.06 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥323.04000 Tube | Tube | Active | PT | Single | 1200 V | 165 A | 690 W | 2.6V @ 15V, 100A | 50 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Obsolete | Tray | Obsolete | Trench Field Stop | Half Bridge | 1200 V | 150 A | 790 W | 2.15V @ 15V, 150A | 1 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module |