IXYN100N120B3H1 | |
---|---|
DigiKey Part Number | IXYN100N120B3H1-ND |
Manufacturer | |
Manufacturer Product Number | IXYN100N120B3H1 |
Description | IGBT MOD 1200V 165A 690W SOT227B |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 1200 V 165 A 690 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 165 A | |
Power - Max | 690 W | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.04000 | ¥323.04 |
10 | ¥287.83400 | ¥2,878.34 |
100 | ¥252.64110 | ¥25,264.11 |