MMIX4B22N300

DigiKey Part Number
MMIX4B22N300-ND
Manufacturer
Manufacturer Product Number
MMIX4B22N300
Description
IGBT TRANS 3000V 38A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
IGBT Array Full Bridge 3000 V 38 A 150 W Surface Mount 24-SMPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
3000 V
Current - Collector (Ic) (Max)
38 A
Power - Max
150 W
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 22A
Current - Collector Cutoff (Max)
35 µA
Input Capacitance (Cies) @ Vce
2.2 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 9 Leads
Supplier Device Package
24-SMPD
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥824.84000¥824.84
10¥753.02800¥7,530.28
100¥681.18310¥68,118.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.