MMIX4G20N250 | |
---|---|
DigiKey Part Number | MMIX4G20N250-ND |
Manufacturer | |
Manufacturer Product Number | MMIX4G20N250 |
Description | IGBT F BRIDGE 2500V 23A 24SMPD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Array Full Bridge 2500 V 23 A 100 W Surface Mount 24-SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 23 A | |
Power - Max | 100 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 10 µA | |
Input Capacitance (Cies) @ Vce | 1.19 nF @ 15 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 9 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥912.52000 | ¥912.52 |
20 | ¥833.04500 | ¥16,660.90 |
100 | ¥753.56810 | ¥75,356.81 |