SA163000

DigiKey Part Number
ED3016-ND
Manufacturer
Manufacturer Product Number
SA163000
Description
CONN IC DIP SOCKET 16POS GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass
Housing Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥6.87200¥68.72
25¥6.17720¥154.43
50¥5.70420¥285.21
100¥5.27400¥527.40
250¥4.76432¥1,191.08
500¥4.41918¥2,209.59
1,000¥4.10613¥4,106.13
2,500¥3.73664¥9,341.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.