IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,982 In Stock | 1 : ¥24.14000 Tube | Tube | Active | PLCC | 68 (4 x 17) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
1,153 In Stock | 1 : ¥16.91000 Tube | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 160.0µin (4.06µm) | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C |