PCA9555PW,118 | |
---|---|
DigiKey Part Number | 568-1058-2-ND - Tape & Reel (TR) 568-1058-1-ND - Cut Tape (CT) 568-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.62300 | ¥176.23 |
25 | ¥16.62840 | ¥415.71 |
100 | ¥14.16640 | ¥1,416.64 |
250 | ¥13.30168 | ¥3,325.42 |
500 | ¥11.63902 | ¥5,819.51 |
1,000 | ¥9.64378 | ¥9,643.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.97871 | ¥22,446.77 |
5,000 | ¥8.64616 | ¥43,230.80 |