PCA9535EMTTXG | |
---|---|
DigiKey Part Number | PCA9535EMTTXGOSTR-ND - Tape & Reel (TR) PCA9535EMTTXGOSCT-ND - Cut Tape (CT) PCA9535EMTTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535EMTTXG |
Description | IC XPNDR 100KHZ I2C SMBUS 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535EMTTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.98600 | ¥169.86 |
25 | ¥16.02560 | ¥400.64 |
100 | ¥12.81960 | ¥1,281.96 |
250 | ¥11.21688 | ¥2,804.22 |
500 | ¥10.89638 | ¥5,448.19 |
1,000 | ¥8.65305 | ¥8,653.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.33254 | ¥24,997.62 |
6,000 | ¥8.01206 | ¥48,072.36 |