MX50019NQ1 | |
---|---|
DigiKey Part Number | 670-2708-ND |
Manufacturer | |
Manufacturer Product Number | MX50019NQ1 |
Description | CONN DATA PLUG RCPT 19POS SLD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Data Plug Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Data Plug | |
Number of Positions | 19 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.42600 | ¥464.26 |
25 | ¥43.85680 | ¥1,096.42 |
40 | ¥42.78550 | ¥1,711.42 |
80 | ¥40.64675 | ¥3,251.74 |
230 | ¥36.36835 | ¥8,364.72 |
500 | ¥34.22898 | ¥17,114.49 |
1,000 | ¥29.95035 | ¥29,950.35 |
2,500 | ¥28.45282 | ¥71,132.05 |