PCAL6408AHKX | |
---|---|
DigiKey Part Number | 568-9944-2-ND - Tape & Reel (TR) 568-9944-1-ND - Cut Tape (CT) 568-9944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL6408AHKX |
Description | IC XPNDR 400KHZ I2C SMBUS 16XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL6408AHKX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.90880 | ¥272.72 |
100 | ¥8.96200 | ¥896.20 |
250 | ¥8.37744 | ¥2,094.36 |
500 | ¥7.40320 | ¥3,701.60 |
1,000 | ¥5.84467 | ¥5,844.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.26801 | ¥21,072.04 |
8,000 | ¥5.00462 | ¥40,036.96 |
12,000 | ¥4.81647 | ¥57,797.64 |