CY8C9540A-24PVXIT | |
---|---|
DigiKey Part Number | 448-CY8C9540A-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C9540A-24PVXITCT-ND - Cut Tape (CT) 448-CY8C9540A-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C9540A-24PVXIT |
Description | IC XPNDR 100KHZ I2C 48SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 100 kHz 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9540A-24PVXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.81000 | ¥91.81 |
10 | ¥84.34500 | ¥843.45 |
25 | ¥80.84960 | ¥2,021.24 |
100 | ¥71.23440 | ¥7,123.44 |
250 | ¥67.73804 | ¥16,934.51 |
500 | ¥63.36776 | ¥31,683.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.12360 | ¥58,123.60 |