DS1825U+T&R | |
---|---|
DigiKey Part Number | DS1825U+TR-ND - Tape & Reel (TR) DS1825U+CT-ND - Cut Tape (CT) DS1825U+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1825U+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1825U+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | -10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥40.37900 | ¥403.79 |
25 | ¥35.88720 | ¥897.18 |
50 | ¥34.09520 | ¥1,704.76 |
100 | ¥33.19750 | ¥3,319.75 |
500 | ¥27.81388 | ¥13,906.94 |
1,000 | ¥26.01935 | ¥26,019.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.12218 | ¥75,366.54 |