030-2097-002 | |
---|---|
DigiKey Part Number | 1003-030-2097-002-ND |
Manufacturer | |
Manufacturer Product Number | 030-2097-002 |
Description | 38999 - STYLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥37.82900 | ¥378.29 |
25 | ¥35.83280 | ¥895.82 |
50 | ¥34.99880 | ¥1,749.94 |
100 | ¥33.33230 | ¥3,333.23 |
250 | ¥29.16576 | ¥7,291.44 |
500 | ¥28.33234 | ¥14,166.17 |
1,000 | ¥24.16584 | ¥24,165.84 |
2,500 | ¥22.49928 | ¥56,248.20 |