FXL4T245BQX | |
---|---|
DigiKey Part Number | FXL4T245BQXTR-ND - Tape & Reel (TR) FXL4T245BQXCT-ND - Cut Tape (CT) FXL4T245BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL4T245BQX |
Description | IC TRANSLATION TXRX 3.6V 14DQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL4T245BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥9.76960 | ¥244.24 |
100 | ¥7.50060 | ¥750.06 |
250 | ¥6.62824 | ¥1,657.06 |
500 | ¥6.27950 | ¥3,139.75 |
1,000 | ¥4.88403 | ¥4,884.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.63982 | ¥13,919.46 |
6,000 | ¥4.46539 | ¥26,792.34 |
15,000 | ¥4.32584 | ¥64,887.60 |