N34TS04MT3ETG | |
---|---|
DigiKey Part Number | N34TS04MT3ETGOSTR-ND - Tape & Reel (TR) N34TS04MT3ETGOSCT-ND - Cut Tape (CT) N34TS04MT3ETGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N34TS04MT3ETG |
Description | THERMOSTAT PROG ACTIVE LOW 8TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp, /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Address | |
Voltage - Supply | 1.7 V ~ 5.5 V | |
Current - Supply | 1mA | |
Operating Temperature | -45°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥6.16160 | ¥154.04 |
100 | ¥5.64800 | ¥564.80 |
500 | ¥4.74924 | ¥2,374.62 |
1,000 | ¥4.23580 | ¥4,235.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.10748 | ¥16,429.92 |
8,000 | ¥3.65822 | ¥29,265.76 |
12,000 | ¥3.59403 | ¥43,128.36 |
20,000 | ¥3.52985 | ¥70,597.00 |