MAX7301AAX+ | |
---|---|
DigiKey Part Number | MAX7301AAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7301AAX+ |
Description | IC XPNDR 26MHZ SPI 36SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 28 SPI 26 MHz 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7301AAX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 28 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.74000 | ¥100.74 |
10 | ¥91.00600 | ¥910.06 |
30 | ¥86.77767 | ¥2,603.33 |
120 | ¥75.34767 | ¥9,041.72 |
270 | ¥71.96122 | ¥19,429.53 |
510 | ¥65.61173 | ¥33,461.98 |
1,020 | ¥57.14568 | ¥58,288.59 |