CAT9555YI-T2 | |
---|---|
DigiKey Part Number | CAT9555YI-T2TR-ND - Tape & Reel (TR) CAT9555YI-T2CT-ND - Cut Tape (CT) CAT9555YI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9555YI-T2 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT9555YI-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.01200 | ¥120.12 |
25 | ¥11.40200 | ¥285.05 |
100 | ¥8.75370 | ¥875.37 |
250 | ¥7.73612 | ¥1,934.03 |
500 | ¥7.32890 | ¥3,664.45 |
1,000 | ¥5.70024 | ¥5,700.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.41523 | ¥10,830.46 |
6,000 | ¥5.21163 | ¥31,269.78 |
10,000 | ¥5.04877 | ¥50,487.70 |