TCA6424ARGJR | |
---|---|
DigiKey Part Number | 296-27844-2-ND - Tape & Reel (TR) 296-27844-1-ND - Cut Tape (CT) 296-27844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6424ARGJR |
Description | IC XPNDR 400KHZ I2C SMBUS 32UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6424ARGJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.27100 | ¥162.71 |
25 | ¥15.34640 | ¥383.66 |
100 | ¥13.07660 | ¥1,307.66 |
250 | ¥12.27848 | ¥3,069.62 |
500 | ¥10.74350 | ¥5,371.75 |
1,000 | ¥8.90179 | ¥8,901.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.28786 | ¥24,863.58 |
6,000 | ¥7.98090 | ¥47,885.40 |