PCF8574AT/3,518 | |
---|---|
DigiKey Part Number | 568-1074-2-ND - Tape & Reel (TR) 568-1074-1-ND - Cut Tape (CT) 568-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574AT/3,518 |
Description | IC XPNDR 100KHZ I2C 16SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574AT/3,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 300µA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
25 | ¥11.70800 | ¥292.70 |
100 | ¥9.97450 | ¥997.45 |
250 | ¥9.36596 | ¥2,341.49 |
500 | ¥8.19518 | ¥4,097.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.79026 | ¥6,790.26 |
2,000 | ¥6.32197 | ¥12,643.94 |
5,000 | ¥6.08781 | ¥30,439.05 |
10,000 | ¥5.85367 | ¥58,536.70 |