SHT40-AD1B-R3

DigiKey Part Number
1649-SHT40-AD1B-R3TR-ND - Tape & Reel (TR)
1649-SHT40-AD1B-R3CT-ND - Cut Tape (CT)
1649-SHT40-AD1B-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40-AD1B-R3
Description
SENSOR HUMIDITY 100 RH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT40-AD1B-R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.8% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.08V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.93000¥21.93
10¥16.90900¥169.09
25¥14.09160¥352.29
50¥13.77700¥688.85
100¥12.52480¥1,252.48
500¥10.95942¥5,479.71
1,000¥9.70694¥9,706.94
5,000¥9.08068¥45,403.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥8.45443¥84,544.30
Manufacturers Standard Package