HDC1080DMBR | |
---|---|
DigiKey Part Number | 296-46272-2-ND - Tape & Reel (TR) 296-46272-1-ND - Cut Tape (CT) 296-46272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1080DMBR |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1080DMBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥23.45500 | ¥234.55 |
25 | ¥20.84840 | ¥521.21 |
50 | ¥19.80440 | ¥990.22 |
100 | ¥19.28420 | ¥1,928.42 |
500 | ¥16.15674 | ¥8,078.37 |
1,000 | ¥15.11431 | ¥15,114.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.59316 | ¥43,779.48 |
6,000 | ¥14.07197 | ¥84,431.82 |