SHTC1

DigiKey Part Number
1649-1015-2-ND - Tape & Reel (TR)
1649-1015-1-ND - Cut Tape (CT)
1649-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHTC1
Description
SENSOR HUMI/TEMP 1.8V I2C 3% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHTC1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 1.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.66000¥28.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.85668¥13,856.68
Manufacturers Standard Package