SHT33-DIS-B2.5KS | |
---|---|
DigiKey Part Number | 1649-SHT33-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-SHT33-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-SHT33-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT33-DIS-B2.5KS |
Description | 3-POINT CALIBRATED ISO17025 CERT |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 2 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 2 s | |
Sensitivity | - | |
Voltage - Supply | 2.15V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥57.86800 | ¥578.68 |
25 | ¥53.53040 | ¥1,338.26 |
100 | ¥46.29680 | ¥4,629.68 |
500 | ¥43.40348 | ¥21,701.74 |
1,000 | ¥40.50983 | ¥40,509.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.78644 | ¥99,466.10 |