Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,943 In Stock | 1 : ¥60.01000 Cut Tape (CT) 2,500 : ¥32.79114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller, Monitor | 1 | No | General Purpose | PMBus | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | 10V ~ 80V | - | -40°C ~ 125°C | 7.2 mA | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
6,343 In Stock | 1 : ¥72.00000 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 1 | No | General Purpose | PMBus | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | 10V ~ 80V | - | -40°C ~ 125°C | 7.2 mA | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
250 In Stock | 1 : ¥74.56000 Cut Tape (CT) 250 : ¥53.27748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller, Monitor | 1 | No | General Purpose | PMBus | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | 10V ~ 80V | - | -40°C ~ 125°C | 7.2 mA | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |