LM5066PMHE/NOPB | |
---|---|
DigiKey Part Number | 296-LM5066PMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM5066PMHE/NOPBCT-ND - Cut Tape (CT) 296-LM5066PMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5066PMHE/NOPB |
Description | IC HOT SWAP CTRLR GP 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5066PMHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 7.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥67.38100 | ¥673.81 |
25 | ¥64.24520 | ¥1,606.13 |
100 | ¥55.78500 | ¥5,578.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.27748 | ¥13,319.37 |
500 | ¥48.57664 | ¥24,288.32 |
1,250 | ¥42.30865 | ¥52,885.81 |