LM5066PMHX/NOPB | |
---|---|
DigiKey Part Number | 296-LM5066PMHX/NOPBTR-ND - Tape & Reel (TR) 296-LM5066PMHX/NOPBCT-ND - Cut Tape (CT) 296-LM5066PMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5066PMHX/NOPB |
Description | IC HOT SWAP CTRLR GP 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5066PMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 7.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.23400 | ¥542.34 |
25 | ¥51.70880 | ¥1,292.72 |
100 | ¥44.89860 | ¥4,489.86 |
250 | ¥42.88080 | ¥10,720.20 |
500 | ¥39.09722 | ¥19,548.61 |
1,000 | ¥34.05238 | ¥34,052.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.79114 | ¥81,977.85 |